onsemi MC100LVEL01DG

3.3V Ecl 4-INPUT Or/nor | IC Gate Or/nor Ecl 4INPUT 8SOIC
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL01DG.

IHS

Datasheet7 pages10 years ago

HQonline

Newchip Electronics Limited

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL01DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.81
Stock
273,741
204,649
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
NOR, OR
NOR, OR
Number of Circuits
1
1
Number of Inputs
4
4
Propagation Delay
490 ps
490 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
Quiescent Current
-
15 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

onsemiMC10EP01D
0.33ns 2 4 1 ±5.5V 50mA ECL,MUX Gates,NOR,OR ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
MC100EP Series 5.5 V Surface Mount Single 4-Input OR/NOR Gate - SOIC-8
MC10EP01 Series 5.5 V 3 GHz Surface Mount ECL 4-Input OR/NOR - SOIC-8
Texas InstrumentsCD40107BM
NAND Gate CD4000, 15V, 50pF, Open Drain, 3V-18V, 68mA/-85mA, 100ns@, SOIC-8, SMD, 1.75mm H
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BMT
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC100LVEL01DG provided by its distributors.

3.3V ECL 4-Input OR/NOR | IC GATE OR/NOR ECL 4INPUT 8SOIC
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
0.47ns 2 4 1 -3V,3V -3.8V,3.8V 50mA NOR,OR ECL -50mA SO SMD mount 5mm*4mm*1.5mm
OR/NOR Gate, 100LVEL Series, 1-Func, 4-Input, ECL, PDSO8
NOR/OR GATE, 4 I/P, -40 TO 85DEG C;
MC100LVEL01DG, MOTOR DRIVER IC
The MC100LVEL01 is a 4-input OR/NOR gate. The device is functionally equivalent to the EL01 device and works from a -3.3V supply. With AC performance similar to the EL01 device the LVEL01 is ideal for low voltage applications which require the ultimate in AC performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd