What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10EP52D

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube

$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP52D.

IHS

Datasheet12 pages17 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10EP52D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 3.769
$ 3.769
Stock
182,834
241,530
241,530
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

MC100EP52 Series 4 GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8

Descriptions

Descriptions of onsemi MC10EP52D provided by its distributors.

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube
Contains Lead Not Qualified Standard D-Type Flip Flop -40C~85C TA 45mA -3V~-5.5V 380ps
D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
3.3V / 5V ECL Differential Receiver/Driver with Internal Termination Data and Clock D Flip-Flop | IC FF D-TYPE SNGL 1BIT 8SOIC
FLIP-FLOP, D TYPE, 330PS, SOIC-8;
IC FF D-TYPE 1-ELE 1-BIT 8-SOIC
Positive edge 0.38ns Antiphase,Non-inverting Differential 1 3V ±5.5V 50mA D-Master-Slave Type,D-Type Flip-Flop 10 Differential -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP52-D