Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP16VCDG

Differential Driver / Receiver with High Gain and Enable Output
$ 21.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VCDG.

IHS

Datasheet10 pages10 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VCDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 3.769
Stock
456,677
243,698
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
Analog DevicesAD8170AR-REEL
IC MUX SWITCHING W/AMP 2:1 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
Analog DevicesAD8180AR
IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch

Descriptions

Descriptions of onsemi MC100EP16VCDG provided by its distributors.

Differential Driver / Receiver with High Gain and Enable Output
Single Transmitter/Receiver 8-Pin SOIC N Tube
3V 5.5V SOIC-8 SMD mount 1.5mm(height)
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC, ECL DIFF RECEIVER/DRIVER, 5.5V SOIC8
DIFFERENTIAL RCVR/DRIVER, ECL, NSOIC-8;
IC RCVR/DRVR ECL DIFF 5V 8SOIC
MC100EP16VCDG, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd