Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP16FDG

Differential Driver / Receiver With Reduced Output Swing
$ 3.769
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16FDG.

IHS

Datasheet8 pages10 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16FDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.769
$ 2.824
Stock
307,068
226,209
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
AND, Receiver
AND, Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
MC100LVEP16 Series 4 GHz 3.8 V ECL Differential Receiver/Driver - SOIC-8

Descriptions

Descriptions of onsemi MC100EP16FDG provided by its distributors.

Differential Driver / Receiver With Reduced Output Swing
Single Transmitter/Receiver 8-Pin SOIC N Tube
3V 5.5V SOIC-8 SMD mount 5mm*4mm*1.5mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
DIFFERENTIAL RCVR/DRIVER, RSECL, NSOIC-8;
IC RCVR/DRVR ECL DIFF 5V 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd