What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100EL90DW

Triple Ecl to Pecl Translator, Complementary Output, PDSO20, SOIC-20
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL90DW.

IHS

Datasheet5 pages19 years ago
Datasheet3 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.824
$ 5.018
$ 5.018
Stock
149,119
159,632
159,632
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
-
3
3
Propagation Delay
0 s
660 ps
660 ps
Data Rate
-
-
-
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
ON SEMICONDUCTOR - AMIS30600LINI1RG - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL
MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
STMicroelectronicsST485CDR
ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
NXP SemiconductorsBGU8051X
Low Noise High Linearity Amplifier/ Reel Rohs Compliant: Yes |NXP Semiconductors BGU8051X
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns

Descriptions

Descriptions of onsemi MC100EL90DW provided by its distributors.

TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20
Translator ECL to PECL 3-CH Unidirectional 20-Pin SOIC W Tube
1 3 SOIC-20 Translators / Level Shifters ROHS
ECL to PECL Translator, 3 Func, ECL100K, PDSO20
IC XLATOR TRIPLE ECL-PECL 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd