Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100E111FN

5V ECL 1: 9 Differential Clock Driver | IC CLK BUFFER 1: 9 800MHZ 28PLCC
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E111FN.

IHS

Datasheet3 pages26 years ago
Datasheet5 pages26 years ago

Augswan

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E111FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.591
$ 5.591
Stock
263,542
296,942
296,942
Authorized Distributors
2
3
3
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Voltage Dual 1:4, 1:5 Differential Fanout Buffer | IC CLK BUF 1:4/1:5 700MHZ 28PLCC
MicrochipSY100E310LJY
3.3V ECL/PECL 2:8 DIFFERENTIAL FANOUT BUFFER | IC CLK BUFFER 2:8 800MHZ 28PLCC

Descriptions

Descriptions of onsemi MC100E111FN provided by its distributors.

5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
1:9 DIFFERENTIAL CLOCK DRIVER Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Fanout Buffer 9-OUT 1-IN 1:9 28-Pin PLCC Rail
100E QUAD Not Qualified Surface Mount Clock Fanout Buffer (Distribution) IC -40C~85C 800MHz 0.075ns -4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 100E111FN
  • MC100E111 FN