onsemi MBRS130LT3G

Diode, Schottky Barrier, Vr 30V, If 1A, Pkg Smb, Vf 0.395V, Tj +125DEGC, Cs 40A, Ir 10MA
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS130LT3G.

Farnell

Datasheet6 pages17 years ago

onsemi

Upverter

IHS

Newark

Inventory History

3 month trend:
-11.61%

CAD Models

Download onsemi MBRS130LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.207
$ 0.207
Stock
9,300,900
394,267
394,267
Authorized Distributors
6
3
3
Mount
-
-
-
Case/Package
SMB
SMB
SMB
Forward Voltage
445 mV
445 mV
445 mV
Reverse Voltage (DC)
-
-
-
Forward Current
2 A
-
-
Max Reverse Leakage Current
1 mA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectifier Diode Schottky Si 30V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 30V 2A SMB
Schottky Diode by onsemi with 40V reverse voltage, 20A forward current, in a SMB package.
DIODE, SCHOTTKY BARRIER, VR 40V, IF 2A, PKG SMB, VF 0.43V, TJ +150DEGC, CS 25A, IR 60MA
onsemiSS24T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
onsemiSS22T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi MBRS130LT3G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG SMB, VF 0.395V, TJ +125DEGC, CS 40A, IR 10MA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
ON Semiconductor MBRS130LT3G Schottky diode SMB 1 A Tape on Full reel
SCHOTTKY RECTIFIER, 2A, 30V, 403A; Repet; SCHOTTKY RECTIFIER, 2A, 30V, 403A; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):2A; Diode Configuration:Single; Diode Case Style:DO-214AA; No. of Pins:2Pins; Forward Voltage VF Max:395mV; Packaging:Cut Tape
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 395 / Reverse Current Max. mA = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 12 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS130LT3 G
  • MBRS130LT3G.