onsemi MBRS2040LT3G

Schottky Diode by onsemi with 40V reverse voltage, 20A forward current, in a SMB package.
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS2040LT3G.

Upverter

Datasheet6 pages6 years ago

onsemi

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download onsemi MBRS2040LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode Schottky Si 30V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 30V 2A SMB
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG SMB, VF 0.395V, TJ +125DEGC, CS 40A, IR 10MA
DIODE, SCHOTTKY BARRIER, VR 40V, IF 2A, PKG SMB, VF 0.43V, TJ +150DEGC, CS 25A, IR 60MA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AA
onsemiSS24T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
onsemiSS22T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBRS2040LT3G provided by its distributors.

Schottky Diode by onsemi with 40V reverse voltage, 20A forward current, in a SMB package.
DIODE, SCHOTTKY BARRIER, VR 40V, IF 2A, PKG SMB, VF 0.43V, TJ +125DEGC, CS 70A, IR 20MA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 2A, 40V, surface mount, DO-214AA (SMB)encapsulation, 2needle
MBRS2040LT3G Series 40 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB
. . . employing the Schottky Barrier principle in a metal-to-silicon power rectifier.
Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V
DIODE, SCHOTTKY, 2A, SMB; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 430mV; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS2040 LT 3G
  • MBRS2040LT3G.