onsemi MBRS230LT3G

Rectifier Diode Schottky Si 30V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 30V 2A SMB
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS230LT3G.

Farnell

Datasheet4 pages0 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
+79.87%

CAD Models

Download onsemi MBRS230LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG SMB, VF 0.395V, TJ +125DEGC, CS 40A, IR 10MA
onsemiSS24T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
onsemiSS22T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBRS230LT3G provided by its distributors.

Rectifier Diode Schottky Si 30V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 30V 2A SMB
Schottky Power Rectifier, Surface Mount, 2.0 A, 30 V
onsemi Schottky Diodes Diodes, 2A, 30V, surface mount, DO-214AA (SMB)encapsulation, 2needle
. . . employing the Schottky Barrier principle in a metal-to-silicon power rectifier.
ON SEMI MBRS230LT3G, SMT SCHOTTKY DIODE, 30V 2A, 2-PIN DO-214AA
RECTIFIER, 2A, 30V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS230LT3G.
  • MBRS230LT3G..