onsemi MBRS1540T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AA
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS1540T3G.

Newark

Datasheet5 pages21 years ago

onsemi

Upverter

IHS

Farnell

Inventory History

3 month trend:
+3.79%

CAD Models

Download onsemi MBRS1540T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-13
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Schottky Diode by onsemi with 40V reverse voltage, 20A forward current, in a SMB package.
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Rectifier Diode Schottky Si 30V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 30V 2A SMB
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG SMB, VF 0.395V, TJ +125DEGC, CS 40A, IR 10MA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
DIODE, SCHOTTKY BARRIER, VR 40V, IF 2A, PKG SMB, VF 0.43V, TJ +150DEGC, CS 25A, IR 60MA

Descriptions

Descriptions of onsemi MBRS1540T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AA
MBRS Series 1.5 A 40 V Surface Mount Schottky Power Rectifier - DO-214AA
onsemi Schottky Diodes Diodes, 1.5A, 40V, surface mount, DO-214AA (SMB)encapsulation, 2needle
. . . employing the Schottky Barrier principle in a metal-to-silicon power rectifier.
ON SEMI MBRS1540T3G, SMT SCHOTTKY DIODE, 40V 1.5A, 2-PIN DO-214AA
SCHOTTKY RECTIFIER, 1.5A, 40V, 403A; SCHOTTKY RECTIFIER, 1.5A, 40V, 403A; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1.5A; Forward Voltage VF Max:460m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS1540T3G.