onsemi MBRM120ET3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRM120ET3G.

Master Electronics

Datasheet6 pages14 years ago

IHS

Newark

iiiC

Farnell

Inventory History

3 month trend:
-13.05%

CAD Models

Download onsemi MBRM120ET3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.329
$ 0.329
Stock
3,331,574
2,270,229
2,270,229
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
595 mV
360 mV
360 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBRM120ET3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
onsemi Schottky Diode, 1A, 20V, SMD, POWERMITE Package, 2-Pin
MBRM120E Series 1 A 20 V Schottky Barrier Rectifier - POWERMITE-2
Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R
ON SEMI MBRM120ET3G, SMT SCHOTTKY DIODE, 20V 1A, 2-PIN POWERMITE
DIODE, SCHOTTKY, 1A, POWERMITE; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-216AA; No. of Pins: 2Pins; Forward Voltage VF Max: 530mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: MBRM1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Breakdown Voltage Max: 20V; Current Ifsm: 50A; Current Ir Max: 10µA; Diode Type: Schottky; Forward Voltage: 530mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRM120ET3G.