onsemi MBR120ESFT1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR120ESFT1G.

JRH Electronics

Datasheet5 pages13 years ago

IHS

Newark

Factory Futures

Master Electronics

Inventory History

3 month trend:
+195%

CAD Models

Download onsemi MBR120ESFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 1.58
Stock
9,469,174
233,418
Authorized Distributors
6
2
Mount
-
-
Case/Package
-
-
Forward Voltage
360 mV
360 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
10 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
DIODE SCHOTTKY 10V 1A POWERMITE / Rectifier Diode Schottky 10V 1A 2-Pin(1+Tab) Power Mite T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Taiwan Semiconductor1N5818
Taiwan Semiconductor 1N5818 Schottky diode Reel Schottky Diodes Single
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBR120ESFT1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
ON SEMI MBR120ESFT1G, SMT SCHOTTKY DIODE, 20V 1A, 2-PIN SOD-123FL
Repetitive Peak Reverse Voltage:20V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:SOD-123FL; No. of Pins:2Pins; Forward Voltage Max:530mV; Forward Surge Current:40A; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR120ESFT-1G
  • MBR120ESFT1G.