onsemi MBRA120ET3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRA120ET3G.

onsemi

Datasheet6 pages6 years ago

Upverter

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
+125%

CAD Models

Download onsemi MBRA120ET3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.087
$ 0.087
Stock
1,517,704
195,310
195,310
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Forward Voltage
595 mV
595 mV
595 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Schottky Barrier Rectifier Diode 40 Volt 1A Automotive 2-Pin SMA
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG SMA, VF 0.41V, TJ +125DEGC, CS 25A, IR 25MA
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
onsemiFMKA130L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi MBRA120ET3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 1A, 20V, surface mount, DO-214AC (SMA)encapsulation, 2needle
ON SEMI MBRA120ET3G, SMT SCHOTTKY DIODE, 20V 1A, 2-PIN DO-214AC
MBRA120ET3 Series 1 A 20 V SMT Schottky Power Rectifier - SMA
Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(Av):1A; Diode Configuration:single; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Forward Voltage Vf Max:530Mv; Forward Surge Current Ifsm Max:40A Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRA120ET3G.