onsemi MBRF2060CTG

Rectifier Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220FP Tube / DIODE ARRAY SCHOTTKY 60V TO220FP
$ 0.678
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF2060CTG.

onsemi

Datasheet5 pages7 years ago
Datasheet4 pages16 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRF2060CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 1.181
$ 1.181
Stock
490,155
182,563
182,563
Authorized Distributors
5
2
2
Mount
-
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
-
-
Max Reverse Leakage Current
150 µA
150 µA
150 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBRF2060CTG provided by its distributors.

Rectifier Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220FP Tube / DIODE ARRAY SCHOTTKY 60V TO220FP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
MBRF2060CT Series 20 A 60 V Schottky Barrier Power Rectifier - TO-220
Schottky Power Rectifier, Switch-mode, 20 A, 60 V
60V 150A 150μA 10A doublecommoncathode TO-220FP Through hole mounting 15.3mm(height)
DIODE SCHOTTKY 60V 20A SWITCHMODE TO220F
The SWITCHMODE Power Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF2060CTG..