onsemi MBRF2045CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
$ 0.517
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF2045CTG.

IHS

Datasheet8 pages6 years ago

Upverter

HQonline

Newark

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi MBRF2045CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 1.06
Stock
1,812,468
130,299
Authorized Distributors
6
5
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
570 mV
840 mV
Reverse Voltage (DC)
-
-
Forward Current
20 A
20 A
Max Reverse Leakage Current
-
100 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-05
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBRF2045CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Schottky Barrier Rectifier, 45 V, 20 A
Rectifier Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FP Tube
SCHOTTKY RECTIFIER, 45V, 20A, TO-220FP; Available until stocks are exhausted
Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Avnet Japan
Schottky Rectifier, 45V, 20A, To-220Fp Rohs Compliant: Yes |Onsemi MBRF2045CTG
DIODE SCHOTTKY 45V 20A SWITCHMODE TO220F
. . . using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd