Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRD1035CTLT4

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD1035CTLT4.

IHS

Datasheet6 pages16 years ago
Datasheet6 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRD1035CTLT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.344
$ 0.344
Stock
437,351
1,249,760
1,249,760
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
560 mV
560 mV
560 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-01-06
LTD Date2011-07-02

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS5H100B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
STMicroelectronicsSTTH802CB-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBRD1035CTLT4 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon
50A, 2mA, 5A, Dual Common Cathode, DPAK, SMD, 6.73mm × 6.22mm × 2.38mm
MBRD1035CTLT4, STAND RECOVERY RECTIFIERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd