onsemi MBRB8H100T4G

Diode Schottky 100V 8A 3-Pin (2+Tab) D2PAK T/R
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB8H100T4G.

IHS

Datasheet7 pages13 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-6.00%

CAD Models

Download onsemi MBRB8H100T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.814
$ 0.429
$ 0.429
Stock
440,003
1,125,382
1,125,382
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
550 mV
810 mV
810 mV
Reverse Voltage (DC)
-
-
-
Forward Current
8 A
8 A
8 A
Max Reverse Leakage Current
4.5 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode Schottky 100V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemi Schottky Diodes Diodes, 10A, 100V, surface mount, D2PAK (TO-263)encapsulation, 3needle
onsemiMBRB1045G
MBRB1045 Series 10 A 45 V Surface Mount Schottky Rectifier - D2PAK-3
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB8H100T4G provided by its distributors.

Diode Schottky 100V 8A 3-Pin (2+Tab) D2PAK T/R
MBRB8H100T4G Series 8 A 100 V Schottky Power Rectifier - D2PAK-3
ON SEMI MBRB8H100T4G, SMT SCHOTTKY DIODE, 100V 8A, 3-PIN D2PAK
Schottky Barrier Rectifier, 100 V, 8.0 A
RECTIFIER, 8A, 100V, TO-263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 8A; Diode Configuration: Single; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 710mV; Forward Surge Curren

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB8H100T4G.