onsemi MBRB20H100CTT4G

onsemi Schottky Diodes Diodes, 10A, 100V, surface mount, D2PAK (TO-263)encapsulation, 3needle
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB20H100CTT4G.

HQonline

Datasheet8 pages18 years ago
Datasheet9 pages14 years ago
Datasheet7 pages16 years ago

IHS

Upverter

Farnell

Inventory History

3 month trend:
-18.83%

CAD Models

Download onsemi MBRB20H100CTT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.922
$ 1.08
$ 1.08
Stock
502,959
29,139
29,139
Authorized Distributors
6
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
640 mV
640 mV
640 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
20 A
20 A
Max Reverse Leakage Current
6 mA
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode Schottky 60V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiMBRB1045G
MBRB1045 Series 10 A 45 V Surface Mount Schottky Rectifier - D2PAK-3
Rectifier Diode Schottky 45V 10A 3-Pin(2+Tab) D2PAK T/R / DIODE SCHOTTKY 45V 10A D2PAK
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB20H100CTT4G provided by its distributors.

onsemi Schottky Diodes Diodes, 10A, 100V, surface mount, D2PAK (TO-263)encapsulation, 3needle
MBRB20H100 Series 10 A 100 V Surface Mount Schottky Rectifier - D2PAK-3
Rectifier Diode Schottky 100V 10A 3-Pin(2+Tab) D2PAK T/R
Schottky Barrier Rectifier, H-Series, 100 V, 20 A
DIODE SCHOTTKY 100V 10A SWITCHMODE D2PAK
DIODE, SCHOTTKY, 20A, 100V, TO-263-3; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 880m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB20H100CTT4G.