onsemi MBRB4030G

DIODE SCHOTTKY 30V 40A D2PAK / Diode Schottky 30 V 40A Surface Mount D²PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB4030G.

Newark

Datasheet6 pages14 years ago
Datasheet6 pages20 years ago

IHS

Farnell

CAD Models

Download onsemi MBRB4030G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemi Schottky Diodes Diodes, 80A, 30V, surface mount, D2PAK (TO-263)encapsulation, 3needle
Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK T/R
Diode Schottky 35V 12.5A 3-Pin(2+Tab) D2PAK Rail
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB4030G provided by its distributors.

DIODE SCHOTTKY 30V 40A D2PAK / Diode Schottky 30 V 40A Surface Mount D²PAK
Rectifier Diode Schottky 30V 40A 3-Pin(2+Tab) D2PAK Tube
Schottky Barrier Rectifier, 30 V, 40 A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 30V V(RRM), Silicon
Using the Schottky Barrier principle with a proprietary barrier metal. These state-of-the-art devices have the following
Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):40A; Diode Configuration:Single; Diode Case Style:To-263 (D2Pak); No. Of Pins:3Pins; Forward Voltage Vf Max:550Mv; Forward Surge Current Ifsm Max:300A Rohs Compliant: Yes |Onsemi MBRB4030G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB4030G.