onsemi MBRAF360T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRAF360T3G.

IHS

Datasheet6 pages9 years ago

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MBRAF360T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-07-31
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Diode; Schottky Barrier; Vr 40V; If 3A; Pkg SMA; Vf 0.45V; Tj +150degc; Cs 100A; Ir 15mA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel
Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSS12
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM)

Descriptions

Descriptions of onsemi MBRAF360T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon
SCHOTTKY RECT, AEC-Q101, 60V, SOD128FL; Available until stocks are exhausted
SCHOTTKY RECT, AEC-Q101, 60V, SOD128FL; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 4A; Diode Configuration: Single; Diode Case Style: SMAF; No. of Pins: 2Pins; Forward Voltage VF Max: 630mV; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRAF360T3G.