onsemi MBRAF260T3G

Diode Schottky 60V 2A Automotive 2-Pin SMA-FL T/R
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRAF260T3G.

IHS

Datasheet6 pages9 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+2.14%

CAD Models

Download onsemi MBRAF260T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.319
$ 0.556
Stock
689,674
1,669,792
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
630 mV
630 mV
Reverse Voltage (DC)
-
-
Forward Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon
MBRA140 Series 40 V 1 A Surface Mount Schottky Power Rectifier - DO-214AC, SMA
Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi MBRAF260T3G provided by its distributors.

Diode Schottky 60V 2A Automotive 2-Pin SMA-FL T/R
60 V, 2.0 A Low VF Schottky Rectifier
Diode Schottky 60 V 2A Surface Mount SMA-FL
Discrete Diode SMA-FL SMD 60V 60A 200μA 2A 1.1mm H
60V 2A 630mV@2A SMA-FL Schottky Diodes ROHS
SCHOTTKY RECT, AEC-Q101, 60V, DO-221AC;
SCHOTTKY RECT, AEC-Q101, 60V, DO-221AC; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SMAF; No. of Pins: 2Pins; Forward Voltage VF Max: 630mV; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd