onsemi MBR2535CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2535CTG.

IHS

Datasheet4 pages12 years ago

Newark

Farnell

HQonline

iiiC

Inventory History

3 month trend:
-74.49%

CAD Models

Download onsemi MBR2535CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.889
$ 0.703
Stock
223,823
655,373
Authorized Distributors
6
2
Mount
-
Surface Mount, Through Hole
Case/Package
TO-220-3
TO-220AB
Forward Voltage
820 mV
820 mV
Reverse Voltage (DC)
-
-
Forward Current
30 A
30 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
500 pF
700 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Rail / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR2535CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY BARRIER, VR 35V, IF 30A, PKG TO-220AB, VF 0.65V, TJ +175DEGC, CS 150A
Rectifier Diode Schottky 35V 30A 3-Pin(3+Tab) TO-220AB Tube
onsemi Schottky Diode, 30A, 35V, TH, TO-220, 3-Pin
30A Dual Common Cathode 200Ã×A@35V 35V 820mV@30A TO-220 Diodes - General Purpose ROHS
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
SCHOTTKY RECT, 35V, 30A, TO-220; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220; No. of Pins: 3Pins; Forward Voltage VF Max: 820mV; For

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2535CTG.