onsemi MBR2545CTG

Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Rail / DIODE ARRAY SCHOTTKY 45V TO220AB
$ 1.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2545CTG.

IHS

Datasheet4 pages12 years ago

Newark

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-38.80%

CAD Models

Download onsemi MBR2545CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.033
$ 0.641
$ 0.641
Stock
328,550
592,712
592,712
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
820 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
-
-
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Reverse Recovery Time
-
-
-
Capacitance
500 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR2545CTG provided by its distributors.

Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Rail / DIODE ARRAY SCHOTTKY 45V TO220AB
DIODE, SCHOTTKY BARRIER, VR 45V, IF 30A, PKG TO-220AB, VF 0.65V, TJ +175DEGC, CS 150A
Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-220AB, 3 Pins, 820 mV
Schottky Barrier Rectifier, 30 A, 45 V
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
DIODE, SCHOTTKY, 2X15A, 45V; Diode Type:Schottky; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):15A; Forward Voltage VF Max:820mV; Forward Surge Current Ifsm Max:150A; Diode Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:30A; Current Ifsm:150A; Device Marking:MBR2545CT; Forward Current If Max:30A; Junction Temperature Tj Max:175°C; Package / Case:TO-220AB; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2545CTG.