onsemi MBRF2545CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF2545CTG.

IHS

Datasheet5 pages6 years ago

Newark

Electro Sonic

Farnell

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi MBRF2545CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.73
$ 0.999
Stock
840,238
124,703
Authorized Distributors
6
4
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
820 mV
700 mV
Reverse Voltage (DC)
-
-
Forward Current
-
25 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Rail / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBRF2545CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Diode Schottky 45V 25A 3-Pin (3+Tab) TO-220 Full-Pak Rail
Rectifier Diode Schottky 45V 25A 3-Pin(3+Tab) TO-220FP Tube
Schottky Rectifier, 45 V, 25 A, Dual Common Cathode, TO-220FP, 3 Pins, 700 mV
DIODE SCHOTTKY 45V 25A SWITCHMODE TO220F
Schottky Barrier Rectifier, 25 A, 45 V
The SWITCHMODE Power Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry
SCHOTTKY RECTIFIER, 12.5A, 45V, DO-220FP; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 12.5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220FP; No. of Pins: 3Pins; Forward Voltage VF M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF2545CTG.