onsemi MBR2535CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 35V V(RRM), Silicon, TO-220AB
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2535CT.

Upverter

Datasheet4 pages12 years ago

IHS

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
-0.16%

CAD Models

Download onsemi MBR2535CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.889
$ 0.889
Stock
635,295
257,381
257,381
Authorized Distributors
2
6
6
Mount
Surface Mount, Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
820 mV
820 mV
820 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
30 A
30 A
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Reverse Recovery Time
-
-
-
Capacitance
700 pF
500 pF
500 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR2535CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 35V V(RRM), Silicon, TO-220AB
Diode Schottky 35V 25A 3-Pin(3+Tab) TO-220AB Rail
Diode Dual Common Cathode 35V 150A 200μA 30A TO-220AB TH 9.4mm H
30A, 35V SCHOTTKY BARRIER RECTIFIER IN TO-220AB
Schottky Rectifier; Package/Case:TO-220; Current Rating:30A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
This center tap MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd