onsemi MBR20H100CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
$ 0.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR20H100CTG.

IHS

Datasheet10 pages11 years ago

element14 APAC

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR20H100CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.375
$ 0.375
Stock
1,109,615
722,476
722,476
Authorized Distributors
3
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
640 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
100 µA
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR20H100CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
SWITCHMODE Power Rectifier 100 V, 20 A | DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube
250A 4.5μA 10A doublecommoncathode TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Schottky Barrier Rectifier, H-Series, 100 V, 20 A
DIODE, SCHOTTKY, 20A, 100V, TO-220; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220; No. of Pins:3Pins; Forward Voltage VF Max:880mV;
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):10A; Forward Surge Current Max, Ifsm:250A; Forward Voltage Max, VF:0.73V; Junction Temperature, Tj max:175°C; Package/Case:3-TO-220 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR20H100CTG.