onsemi MBR1035G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC
$ 0.402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1035G.

element14 APAC

Datasheet6 pages18 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.60%

CAD Models

Download onsemi MBR1035G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.402
$ 0.661
Stock
178,673
103,030
Authorized Distributors
3
1
Mount
-
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
840 mV
840 mV
Reverse Voltage (DC)
-
-
Forward Current
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMBR1045G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1035
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC
onsemiMBR745G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR1035G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC
Diode Schottky 35V 10A Automotive 2-Pin(2+Tab) TO-220AC Tube
ON SEMI MBR1035G, SCHOTTKY DIODE, 35V 10A, 2-PIN TO-220AC
35V 150A 100μA 10A Freestanding TO-220-2 Through hole mounting 10.29mm*4.82mm*9.27mm
DIODE SCHOTTKY 35V 10A TO220-2
DIODE, SCHOTTKY, 10A, 35V, TO-220; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(AV):10A; Diode Configuration:Single; Diode Case Style:TO-220AC; No. of Pins:2Pins; Forward Voltage VF Max:840mV; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1035-G
  • MBR1035G.
  • MBR1035G..