onsemi MBR745G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR745G.

Newark

Datasheet5 pages17 years ago

IHS

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-5.56%

CAD Models

Download onsemi MBR745G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.572
$ 0.572
Stock
379,385
132,301
132,301
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
840 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Forward Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMBR735G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
onsemiMBR1045G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1035G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR745G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
DIODE, SCHOTTKY BARRIER, VR 45V, IF 7.5A, PKG TO-220AC, VF 0.48V, TJ +175DEGC, CS 1A
Rectifier Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube
onsemi Schottky Diode, 7.5A, 45V, TH, TO-220AC, 2-Pin
MBR745 Series 7.5 A 45 V Schottky Rectifier - TO-220AC-2
DIODE SCHOTTKY 45V 7.5A TO220-2
Schottky Barrier Rectifier, 7.5 A, 45 V
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Schottky Rectifier, 7.5A, 45V, To-220Ac; Repetitive Peak Reverse Voltage:45V; Average Forward Current:7.5A; Diode Configuration:Single; Diode Case Style:To-220Ac; No. Of Pins:2Pins; Forward Voltage Max:840Mv; Product Range:- Rohs Compliant: Yes |Onsemi MBR745G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR745G.