onsemi MBR735G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
$ 0.302
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR735G.

Farnell

Datasheet5 pages17 years ago
Datasheet4 pages19 years ago
Datasheet5 pages19 years ago

IHS

onsemi

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR735G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.358
$ 0.358
Stock
460,450
26,242
26,242
Authorized Distributors
1
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-2
-
-
Forward Voltage
840 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
25 ns
25 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiMBR745G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1045G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1035G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR735G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 35V 7.5A 2-Pin(2+Tab) TO-220AC Tube
ON SEMI MBR735G, SCHOTTKY SWITCHING DIODE, 35V 7.5A, 2-PIN TO-220
Schottky Power Rectifier, Switch-mode, Dual, 7.5 A, 35 V
35V 150A 100μA 7.5A Freestanding TO-220-2 Through hole mounting 10.29mm*4.82mm*9.27mm
DIODE SCHOTTKY 35V 7.5A TO220-2
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR735G.
  • MBR735G..