onsemi CAT809TSDI-T3

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809TSDI-T3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT809TSDI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 2.555
Stock
365,127
332,217
Authorized Distributors
2
5
Case/Package
TSSOP
SC
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
240 ms
Undervoltage Threshold
3.08 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-12-27
LTD Date2015-06-27

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
MicrochipTCM809RVLB713
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO3

Descriptions

Descriptions of onsemi CAT809TSDI-T3 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Processor Supervisor 3.08V 1 Active Low/CMOS/Push-Pull 3-Pin SC-70 T/R
IC, MPU SUPERVISOR, 15 uA, 5.5V, SC-70-3
Voltage Supervisors 3.08V Push-Pull Low
1.2V 5.5V SC-70-3 SMD mount,glue mount 2mm*1.25mm*900μm
IC SUPERVISOR MPU PP 3.08V SC70-
IC SUPERVISOR 1 CHANNEL SC70-3
IC, MPU SUPERVISOR, 15 uA, 5.5V, SC-70-3; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low / Push-Pull; Digital IC Case Style:SC-70; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809TSDIT3