STMicroelectronics L6225N

STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, PDIP Package
$ 3.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6225N.

Future Electronics

Datasheet20 pages23 years ago
Datasheet20 pages23 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L6225N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-29
LTD Date2024-03-29

Related Parts

STMicroelectronicsL6229N
L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - PDIP 24
NXP SemiconductorsTDF5140AP/C1,112
IC MOTOR DRIVER PAR 18DIP / Brushless DC Motor Controller Automotive 18-Pin PDIP Bulk

Descriptions

Descriptions of STMicroelectronics L6225N provided by its distributors.

STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, PDIP Package
L6225 Series Dual Full Bridge 52 V 2.8 A DMOS Driver Through Hole - POWERDIP-20
DMOS Tube L6225 General Purpose motor driver 52V 730mOhm 1.4A 7.1mm
Motor Driver, Dc Brush, 1.4A, Pdip-20; |Stmicroelectronics L6225N
DMOS DUAL FULL BRIDGE DRIVER, -40°C to 150°C, 0.7Ω, PDIP 20, RoHS
STMicroelectronics SCT
MOTOR DRIVER, DC BRUSH, 1.4A, PDIP-20; Motor Type: DC Brush; No. of Outputs: 4Outputs; Output Current: 1.4A; Output Voltage: -; Driver Case Style: PDIP; No. of Pins: 20Pins; Supply Voltage; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6225N.
  • L6225N..