Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LV8549M-TLM-H

Bi-CMOS Cut Tape (CT) LV8549M General Purpose motor driver 12V 1A 1mm -30C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8549M-TLM-H.

IHS

Datasheet5 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LV8549M-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-28
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LB1973M Series 7.5 V 1 A 870 mW Dual Ch H-Bridge Stepper Motor Driver - MFP-10S
Bipolar Tape & Reel (TR) LB1862 Fan Motor Driver motor driver 16.8V 500mA 4.4mm -30C~90C TA
Single-Phase Full-Wave BTL Fan Motor Driver
RoHS Compliant Lead Free DUAL GULL WING (Motor Type - AC, DC) Motor Driver -30C~85C TA 800mA 12V
Low Voltage, Low Saturation, Bidirectional Motor Driver
Single-Phase Full-Wave BTL Fan Motor Driver for 24V Power Supply

Descriptions

Descriptions of onsemi LV8549M-TLM-H provided by its distributors.

Bi-CMOS Cut Tape (CT) LV8549M General Purpose motor driver 12V 1A 1mm -30C~85C TA
2-Channel Low Saturation Voltage Forward/Reverse Motor Driver
Forward/Reverse Motor Driver 10-Pin MFP-S
MOTOR DVR, FORW/REV, 2CH, MFP10S
Motion Control Electronic, BICMOS, PDSO10
IC MTR DRVR BIPOLAR 4-16V 10MFPS
MOTOR DVR, FORW/REV, 2CH, MFP10S; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: SSOP; No. of Pins: 10Pins; Supply Voltage Min: 4V; Supply Voltage Max: 16V; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Base Number: 8549; Operating Temperature Range: -30°C to +85°C; Supply Voltage Range: 4V to 16V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8549MTLMH