Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1973M-TLM-E

LB1973M Series 7.5 V 1 A 870 mW Dual Ch H-Bridge Stepper Motor Driver - MFP-10S
$ 1.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1973M-TLM-E.

IHS

Datasheet5 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1973M-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bi-CMOS Cut Tape (CT) LV8549M General Purpose motor driver 12V 1A 1mm -30C~85C TA
Low Voltage, Low Saturation, Bidirectional Motor Driver
Bipolar Tape & Reel (TR) LB1862 Fan Motor Driver motor driver 16.8V 500mA 4.4mm -30C~90C TA
Single-Phase Full-Wave BTL Fan Motor Driver
Single-Phase Full-Wave BTL Fan Motor Driver for 24V Power Supply
RoHS Compliant Lead Free DUAL GULL WING (Motor Type - AC, DC) Motor Driver -30C~85C TA 800mA 12V

Descriptions

Descriptions of onsemi LB1973M-TLM-E provided by its distributors.

LB1973M Series 7.5 V 1 A 870 mW Dual Ch H-Bridge Stepper Motor Driver - MFP-10S
Motion Control Electronic, BICMOS, PDSO10
IC MTR DRV BIPLR 1.8-7.5V 10MFPS
STEPPING MOTOR DVR, 2CH, MFP10S; Motor Type:H-Bridge; No. of Outputs:2; Output Current:1A; Driver Case Style:SSOP; No. of Pins:10; Operating Temperature Range:-20°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:1973

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1973MTLME