Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LA6583MC-AH

Single-Phase Full-Wave BTL Fan Motor Driver
$ 0.488
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA6583MC-AH.

onsemi

Datasheet8 pages8 years ago
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago

IHS

Augswan

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi LA6583MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Bipolar Tape & Reel (TR) LB1862 Fan Motor Driver motor driver 16.8V 500mA 4.4mm -30C~90C TA
Single-Phase Full-Wave BTL Fan Motor Driver for 24V Power Supply
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
Low Voltage, Low Saturation, Bidirectional Motor Driver

Descriptions

Descriptions of onsemi LA6583MC-AH provided by its distributors.

Single-Phase Full-Wave BTL Fan Motor Driver
Motor Driver Automotive 10-Pin SOIC W T/R
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.8A, BIPolar, PDSO10
BTL SINGLEPHASE FAN MOTOR DRIVER MFP10SK
IC MTR DRVR SGL PHASE FAN MOTOR 10-PIN SOIC
Fan Motor Driver 10-Pin MFP-SK
IC MOTOR DRIVER ON/OFF 10MFPSK
ACTIVE (Last Updated: 1week ago) Lead Free Tape & Reel (TR) LA6583 bridge driver 800mA 14V 1.5mm 800mW
Half-Bridge (2) MFPSK-10 SMD 5mm × 4.4mm × 1.5mm
IC HALF BRIDGE DRV 800MA 10MFPSK
Mtr Drvr, Sngl Phase Fan Motor, Soic-10; Motor Type:Single Phase Fan Motor; No. Of Outputs:1Outputs; Output Current:800Ma; Output Voltage:15V; Driver Case Style:Soic; No. Of Pins:10Pins; Supply Voltage Min:2.8V; Supply Voltage Rohs Compliant: Yes |Onsemi LA6583MC-AH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA6583MCAH