onsemi MC78L08ACD

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 6mA 4.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L08ACD.

Electro Sonic

Datasheet18 pages16 years ago

IHS

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC78L08ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.14
Stock
145,652
3,422,924
3,422,924
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.3 V
8.4 V
8.4 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators
100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PDSO8
Standard Regulator Pos 8V 0.1A 8-Pin SOIC T/R
onsemiKA79L05AD
Linear Voltage Regulator IC Negative Fixed Output -5V 100mA 8-SOP
onsemiKA78RL00D
Adjustable Positive LDO Regulator, 2.5V Min, 28V Max, 0.6V Dropout, BIPolar, PDSO8

Descriptions

Descriptions of onsemi MC78L08ACD provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 6mA 4.9mm
Voltage Regulator; linear; fixed; Vout: 8V; Vin: 9.7-30V; Vd: 1.7V; 4%; 100mA; 0+125 deg.C; SMD; SO8
Standard Regulator 8V 0.1A 8-Pin SOIC N Rail
Linear Voltage Regulator IC; Package/Case:8-SOP; Current Rating:0.1A; Leaded Process Compatible:No; Output Voltage Max:8V; Peak Reflow Compatible (260 C):No; Voltage Regulator Type:Positive Voltage; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd