onsemi LM7905CT

LM7905 Series -5 V 1 A 3-Terminal Negative Voltage Regulator - TO-220-3
$ 1.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM7905CT.

Future Electronics

Datasheet15 pages15 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM7905CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.204
$ 0.272
$ 0.272
Stock
301,494
565,268
565,268
Authorized Distributors
2
6
6
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
70 dB
70 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
onsemiLM7918CT
LDO Regulator Neg -18V 2.2A 3-Pin(3+Tab) TO-220AB Rail
onsemiKA7909TU
KA79XX Series 9 V Fixed 1 A 3-Terminal LDO Negative Voltage Regulator - TO-220
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
STMicroelectronicsL78M09CV-DG
LDO Regulator Pos 9V 0.5A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi LM7905CT provided by its distributors.

LM7905 Series -5 V 1 A 3-Terminal Negative Voltage Regulator - TO-220-3
Standard Regulator Neg -5V 2.2A 3-Pin(3+Tab) TO-220AB Rail
VOLTAGE REGULATOR, NEGATIVE; TO-220; -5 V (TYP.); -25 V (MAX.); 0.5 MA (MAX.)
60dB(120Hz) 6mA Negative Fixed 1A 1 5V 7V 5V 35V 2V@1A(Typ) 100mV 100mV TO-220-3 TH 9.4mm H
FAIRCHILD SEMICONDUCTOR LM7905CT Linear Voltage Regulator, 7905, Fixed, Negative Voltage, -30V To -10V In, -5V And 1A Out, TO-220-3
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Linear; Input Voltage Primary Max:-25V; Output Voltage Max:-5V; Output Current Max:1A; Dropout Voltage, Vdo:2V; Voltage Tolerance ±:0.04%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, V REG, -5V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -30V; Input Voltage Max: -10V; Product Range: 7905 Voltage Regulators; Output Current: 1A; O
The KA79XX / KA79XXA / LM79XX series of three-terminal negative regulators are available in a TO-220 package with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shutdown, and safe operating area protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7905CT..