Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM556CM

555Type Timer/Oscillator (Dual) LM556 Obsolete 14-SOIC (0.154 3.90mm Width) 555 Type, Timer/Oscillator (Dual) IC...
$ 0.682
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM556CM.

IHS

Datasheet8 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsNE556NSR
IC OSC TIMER DUAL 100KHZ 14SO "555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SO"
Texas InstrumentsCD4541BNSR
CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOP -55 to 125
Texas InstrumentsCD4046BNSR
IC PHASE LOCK LOOP 16SO "Phase Lock Loop (PLL) IC 2.4MHz 1 16-SOIC (0.209"", 5.30mm Width)"
Texas InstrumentsCD4536BNSR
IC OSC PROG TIMER 5MHZ 16SO Programmable Timer IC 5MHz 16-SO
Texas InstrumentsCD4046BNSRE4
PLL Single 0.3MHz to 2.4MHz 16-Pin SOP T/R
Texas InstrumentsSN74LV123ANSR
Dual Retriggerable Monostable Multivibrators 16-SOP -40 to 125

Descriptions

Descriptions of onsemi LM556CM provided by its distributors.

555Type Timer/Oscillator (Dual) LM556 Obsolete 14-SOIC (0.154 3.90mm Width) 555 Type, Timer/Oscillator (Dual) IC 0C~70C 16V 1 (Unlimited) -200mA
IC OSC TIMER DUAL 100KHZ 14-SOIC
Timers & Support Products Dual Timer
Standard Timer Dual 14-Pin SOP Rail
30mA 4.5V 16V SOIC-14 SMD mount 3.9mm(width)*1.55mm(height)
DUAL PULSE; RECTANGULAR TIMER PDSO14
TIMER, 2 FUNC, BIPOLAR, PDSO14
Timer IC; Operating Mode:Astable/Monostable; External Clock Input:No; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 556CM