Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM431SACMFX

LM431S Series 2.5 V to 36 V 100 mA Programmable Shunt Regulator - SOT-23F
$ 0.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431SACMFX.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago
Datasheet13 pages13 years ago

Master Electronics

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
+1.54%

CAD Models

Download onsemi LM431SACMFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.08
$ 0.08
Stock
43,510,127
996,882
996,882
Authorized Distributors
6
6
6
Case/Package
VSSOP
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.45 V
2.45 V
2.45 V
Max Output Voltage
2.55 V
2.55 V
2.55 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-07-26
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

EAR99 KA431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±2%
EAR99 KA431 Tape & Reel (TR) 2016 voltage reference device 1mA 37V -25C~85C TA ±2%
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±1%
STMicroelectronicsTL431IL3T
Voltage Reference, Shunt-Adjustable, 2.495V to 36V, 2 % Ref, SOT-23-3
STMicroelectronicsTL431CL3T
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
STMicroelectronicsTL431AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi LM431SACMFX provided by its distributors.

LM431S Series 2.5 V to 36 V 100 mA Programmable Shunt Regulator - SOT-23F
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±2%
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3
The LM431SA/LM431SB/LM431SC are three terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for Zener Diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431SACMFX.