onsemi KA431SMF2TF

EAR99 KA431 Tape & Reel (TR) 2016 voltage reference device 1mA 37V -25C~85C TA ±2%
$ 0.077
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA431SMF2TF.

IHS

Datasheet8 pages4 years ago
Datasheet0 pages0 years ago

JRH Electronics

Electro Sonic

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.99%

CAD Models

Download onsemi KA431SMF2TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-19
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

LM431S Series 2.5 V to 36 V 100 mA Programmable Shunt Regulator - SOT-23F
STMicroelectronicsTL431IL3T
Voltage Reference, Shunt-Adjustable, 2.495V to 36V, 2 % Ref, SOT-23-3
STMicroelectronicsTL431CL3T
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
STMicroelectronicsTL432AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
STMicroelectronicsTL431AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431AQDBZRQ1
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3

Descriptions

Descriptions of onsemi KA431SMF2TF provided by its distributors.

EAR99 KA431 Tape & Reel (TR) 2016 voltage reference device 1mA 37V -25C~85C TA ±2%
Adjustable/2.5V, 2% Tolerance Shunt Regulator
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R
2.5V 36V SOT-23F-3 SMD mount,glue mount 2.9mm*1.6mm*900μm
Ic, volt Regulator, adjustable,+2.5 To +36V, bipolar, to-236,3Pin, plastic Rohs Compliant: Yes |Onsemi KA431SMF2TF
The KA431S / KA431SA / KA431SL are three-terminal adjustable regulator series with a guaranteed thermal stability over the operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuitry provides a sharp turn-on characteristic, making these devices excellent replacement for Zener diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd