STMicroelectronics TL431IL3T

Voltage Reference, Shunt-Adjustable, 2.495V to 36V, 2 % Ref, SOT-23-3
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431IL3T.

IHS

Datasheet22 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-8.64%

CAD Models

Download STMicroelectronics TL431IL3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL431CL3T
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL431IDBZRG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL432QDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
EAR99 KA431 Tape & Reel (TR) 2016 voltage reference device 1mA 37V -25C~85C TA 卤2%
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R / IC VREF SHUNT ADJ SOT-23F
STMicroelectronicsTL432AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TL431IL3T provided by its distributors.

Voltage Reference, Shunt-Adjustable, 2.495V to 36V, 2 % Ref, SOT-23-3
Adjustable 100mA 2.495V 36V 36V 1mA ±2.21% SOT-23-3 SMD, Adhesive Mount, 2.9mm×1.3mm×1.12mm
Adjustable micropower shunt voltage reference, SOT23, Tape and Reel
STMicroelectronics SCT
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
VOLT REF, SHUNT - ADJ, -40 TO 105DEG C; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.495V to 36V; Initial Accuracy: 2%; Temperature Coefficient: -; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics