onsemi LM385Z-1.2RPG

LM385B Series 1.235 V 10 mA Micropower Voltage Reference Diode - TO-92-3
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM385Z-1.2RPG.

IHS

Datasheet13 pages4 years ago

onsemi

SHENGYU ELECTRONICS

TME

Mouser

Inventory History

3 month trend:
-1.03%

CAD Models

Download onsemi LM385Z-1.2RPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.509
$ 0.509
Stock
154,370
568,272
568,272
Authorized Distributors
3
3
3
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.205 V
-
-
Max Output Voltage
1.26 V
1.235 V
1.235 V
Tolerance
2 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
15 µA
15 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

LM285 Series 1.2 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385B Series 1.235 V 20 mA Fixed Micropower Voltage Reference Diode - TO-92-3
V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R
Texas InstrumentsLM285LPR-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM285LPE3-2-5
Voltage Reference, Fixed, 2.5V, ±1.5%, 20mA, 20μA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
Texas InstrumentsLM385BLPR-2-5
2.5-V, 1%, 70°C, micropower voltage reference 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi LM385Z-1.2RPG provided by its distributors.

LM385B Series 1.235 V 10 mA Micropower Voltage Reference Diode - TO-92-3
Ic, volt Reference, fixed,1.2V, bipolar, sip,3Pin, plastic |Onsemi LM385Z-1.2RPG
V-Ref Precision 1.235V 20mA 3-Pin TO-92 Ammo
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3
MicroPower Voltage Reference Diodes 1.2 V, ±2%
80ppm/℃ Fixed 20mA 60µVrms 1.235V 1.235V 20μA -2.4%,2.01% TO-92-3 Through hole mounting,glue mount 5.2mm*4.19mm*5.33mm
Voltage Reference 1.2V 10uA-20mA
EAR99 LM385 Tape & Box (TB) ACTIVE (Last Updated: 4days ago) voltage reference device 20muA 1.235V 60muVrms 0C~70C TA
IC VREF SHNT -2.4%/+2.01% TO92-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385Z1.2RPG