onsemi LM358SNG

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8
$ 0.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM358SNG.

IHS

Datasheet10 pages12 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM358SNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiLM2904SNG
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
onsemiKA4558
ROHS3Compliant EAR99 KA4558 Tin (Sn) op amp amplifier circuit 9.6mm 0.5muA 6mV 3000kHz

Descriptions

Descriptions of onsemi LM358SNG provided by its distributors.

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, General Purpose, Single supply Bipolar Value Line - Dual Channel Operational Amplifier
Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube
OP-AMP, DUAL, PDIP-8, 0 TO 70DEG C;
Op-Amp, Dual, Dip-14 |Onsemi LM358SNG
OP-AMP, DUAL, DIP-14; No. of Amplifiers:2 Amplifier; Bandwidth:-; Slew Rate:-; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358SNG.