onsemi KA4558

ROHS3Compliant EAR99 KA4558 Tin (Sn) op amp amplifier circuit 9.6mm 0.5muA 6mV 3000kHz
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA4558.

IHS

Datasheet0 pages0 years ago
Datasheet12 pages24 years ago

Fairchild Semiconductor

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA4558 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemiKF353
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2

Descriptions

Descriptions of onsemi KA4558 provided by its distributors.

ROHS3Compliant EAR99 KA4558 Tin (Sn) op amp amplifier circuit 9.6mm 0.5muA 6mV 3000kHz
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
KA4558 Series 1.2 V /us Dual Input Offset Operational Amplifier - DIP-8
The KA4558 is a monolithic integrated circuit designed for dual operational amplifier.
OP-AMP, DUAL, 1.2V/US, DIP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: -; Slew Rate: 1.2V/µs; Supply Voltage Range: ± 15V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA4558.