onsemi LM358EDR2G

ROHS3Compliant e3 Tin (Sn) Tape & Reel (TR) op amp amplifier circuit 45nA 2mV 1MHz 0C~70C
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM358EDR2G.

IHS

Datasheet16 pages5 years ago

JRH Electronics

Future Electronics

Augswan

Master Electronics

Inventory History

3 month trend:
-61.61%

CAD Models

Download onsemi LM358EDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.108
$ 0.108
Stock
590,758
25,220,832
25,220,832
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LM358EDR2G provided by its distributors.

ROHS3Compliant e3 Tin (Sn) Tape & Reel (TR) op amp amplifier circuit 45nA 2mV 1MHz 0C~70C
Operational Amplifier, Single Supply, Dual
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps OP AMP LOW PWR DUAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd