onsemi LM317MBSTT3G

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MBSTT3G.

Upverter

Datasheet14 pages15 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet14 pages16 years ago
Datasheet13 pages17 years ago
Technical Drawing2 pages8 years ago

IHS

onsemi

Newark

Electro Sonic

Inventory History

3 month trend:
-28.52%

CAD Models

Download onsemi LM317MBSTT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.185
$ 0.231
Stock
4,360,004
2,491,419
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
4
4
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Min Input Voltage
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
Accuracy
4 %
4 %
Dropout Voltage
2.1 V
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
LDO Regulator Pos 3.3V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.3A SOT223-3
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3

Descriptions

Descriptions of onsemi LM317MBSTT3G provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
IC REG LINEAR ADJ 0.5A SOT223 / Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R
Adj. LDO Regulator, 500mA, 40V In, 37V Out, 4% Acc, SOT-223
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO4
IC, ADJ VOLT REGULATOR, 0.5A, SOT223-4; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 500m
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 37 / Output Current mA = 500 / Polarity = Positive / Load Regulation % = 0.5 / Line Regulation % = 0.04 / Dropout Voltage V = 2.1 / Quiescent Current (Iq) mA = 3.5 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 3.7 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MBSTT/3G
  • LM317MBSTT3G.