What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LM317MABT

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MABT.

IHS

Datasheet14 pages14 years ago
Datasheet10 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM317MABT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
Stock
153,289
1,362,862
Authorized Distributors
0
6
Case/Package
TO-220-3
SIP
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
250 mA
Min Input Voltage
40 V
4.2 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
1.2 V
Max Output Voltage
-
37 V
Accuracy
-
2 %
Dropout Voltage
-
2.1 V
Power Supply Rejection Ratio (PSRR)
-
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-02
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

3-Terminal 1A Positive Voltage Regulator | IC REG LINEAR 12V 1A TO220-3
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
onsemiKA78M15TU
70dB(120Hz) 6mA Fixed 500mA 1 15V 35V 2V@ 500mA (Typ) TO-220-3 Through hole mounting
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3
STMicroelectronicsL7809ABV-DG
L78 Series 1.5 A 9 V Fixed Positive Voltage Regulator - TO-220

Descriptions

Descriptions of onsemi LM317MABT provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive
Three-Terminal Adjustable Output Positive Voltage Regulator | IC REG LIN POS ADJ 500MA TO220AB
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
Voltage Regulator IC; Voltage Regulator Type:Adjustable Output Positive Voltage; Output Voltage Max:37V; Package/Case:3-TO-220; Current Rating:0.5A; Leaded Process Compatible:No; Output Voltage Min:1.2V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd