onsemi LM317LZRM

LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LZRM.

IHS

Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LM317LZRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.179
Stock
85,381
1,498,258
1,498,258
Authorized Distributors
0
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
20 mA
20 mA
Min Input Voltage
40 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

onsemiLM317LBZ
Standard Regulator 1.2V to 37V 0.02A 3-Pin TO-92 Bag
onsemiLM317LZRA
100 mA Adjustable Output, Positive Voltage Regulator | IC REG LIN POS ADJ 100MA TO92-3
Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC 0C~125C 750mW 100mA 1.7V
STMicroelectronicsL79L05ACZ-TR
Negative voltage regulators | IC REG LINEAR -5V 100MA TO92-3
Texas InstrumentsMC79L05ACLPM
3/8 pin 100mA Fixed (-5V) Negative Voltage Regulator 3-TO-92 0 to 125
Texas InstrumentsLM320LZ-12/NOPB
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Box

Descriptions

Descriptions of onsemi LM317LZRM provided by its distributors.

LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Ammo
Obsolete Contains Lead Positive 2007 Linear Voltage Regulator IC 0C~125C 100mA 3V
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
80dB(120Hz) 10mA positive electrode Adjustable 100mA 1 1.2V 40V 37V 40V 0.5 % 0.07%/V TO-226,TO-92 Through hole mounting 5.33mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd