onsemi KA78L05AAZBU

Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC 0C~125C 750mW 100mA 1.7V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L05AAZBU.

IHS

Datasheet18 pages14 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

IC REG LDO 8V 0.1A TO92-3
onsemiLM317LZRM
LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Ammo
onsemiLM317LZRA
100 mA Adjustable Output, Positive Voltage Regulator | IC REG LIN POS ADJ 100MA TO92-3
3-TERMINAL 0.1A NEGATIVE VOLTAGE REGULATORS | IC REG LINEAR 6V 100MA TO92-3
STMicroelectronicsL79L05ACZ-TR
Negative voltage regulators | IC REG LINEAR -5V 100MA TO92-3

Descriptions

Descriptions of onsemi KA78L05AAZBU provided by its distributors.

Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC 0C~125C 750mW 100mA 1.7V
IC REG LDO 5V 0.1A TO92-3
REG STD LIN FIX POS 5V 0.1A 3PIN TO-92
IC REG LINEAR 5V 100MA TO92-3
Fixed Positive Standard Regulator, 5V, BIPolar, PBCY3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd