onsemi LM317LBZ

Standard Regulator 1.2V to 37V 0.02A 3-Pin TO-92 Bag
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LBZ.

Electro Sonic

Datasheet12 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM317LBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.166
$ 0.166
Stock
137,674
312,177
312,177
Authorized Distributors
1
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
40 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

onsemiLM317LZRA
100 mA Adjustable Output, Positive Voltage Regulator | IC REG LIN POS ADJ 100MA TO92-3
3-TERMINAL 0.1A NEGATIVE VOLTAGE REGULATORS | IC REG LINEAR 6V 100MA TO92-3
onsemiLM2931AZ5
Reg LDO Lin Fix Pos 5V 0.6A 3-Pin TO-92R Bulk
Texas InstrumentsMC79L15ACLPM
Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi LM317LBZ provided by its distributors.

Standard Regulator 1.2V to 37V 0.02A 3-Pin TO-92 Bag
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
80dB(120Hz) 10mA positive electrode Adjustable 100mA 1 1.2V 2.8V 37V 40V 3V 0.5% 0.07%/V TO-226,TO-92 Through hole mounting 5.33mm(height)
Linear Voltage Regulator IC; Voltage Regulator Type:Linear; Package/Case:8-SOP; Current Rating:0.1A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd