onsemi LM317MTG

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MTG.

IHS

Datasheet16 pages7 years ago

HQonline

onsemi

Master Electronics

Newark

Inventory History

3 month trend:
-10.17%

CAD Models

Download onsemi LM317MTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiLM317MBTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
onsemiLM317TG
IC REG LINEAR ADJ 1.5A TO220AB / LDO Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail
onsemiLM317BTG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
STMicroelectronicsLM317T-DG
Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3
Texas InstrumentsUA78M33CKCS
Texas Instruments linear regulator, 12 Voutput, 3%accuracy, 500mAmaximum output, 3Pin TO-220
Texas InstrumentsUA78M05CKCS
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi LM317MTG provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
onsemi Linear Regulator IC, 1.2V-37V Out, 500mA Max, Single Output, TO-220, TH, 3-Pin
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 37V, 0.5A TO220
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-220AB
IC, ADJ LDO REG, 1.2V TO 37V, 0.5A TO220; Primary Input Voltage:40V; Dropout Voltage Vdo:2.1V; No. of
Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Rail
Avnet Japan
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 37V, 0.5A TO220; Output Type:Adjustable; Output Voltage - Nom:-; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MTG.